You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
80+ ATX PSU with Active PFC, 600W -
GPM600S-B
NewProduct Overview
- 80 Plus Bronze certified, achieving 85% efficiency or higher
- Outputs: 5x SATA, 2x 4-pin Molex, 2x 6+2-pin PCI-Ex, 1x FDD
- 20+4 Pin Motherboard and 4+4 Pin 12V power connections
- Active PFC ensures reliable and efficient power frequency
- 120mm Low noise black fan
- Flat black cables for managing internal space and a clean build
- Extended cables allow for use in a full tower chassis
- 2 Year manufacturer warranty
Contents
PSU only
Product Information
- :
- -
- :
- 10Outputs
- :
- 600W
- :
- 3.3V
- :
- 19A
- :
- 5V
- :
- 17A
- :
- 12V
- :
- 46A
- :
- -12V
- :
- 0.3A
- :
- 200V AC to 240V AC
- :
- Fixed
- :
- -
Technical Documents (0)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 06/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
5 more will be available week commencing 06/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €40.9266 (€50.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.