You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

80+ Gold Modular ATX PSU, 850W - 

GPX850S

New
GPX850S - 80+ Gold Modular ATX PSU, 850W
GPX850S - 80+ Gold Modular ATX PSU, 850W
GPX850S - 80+ Gold Modular ATX PSU, 850W
GPX850S - 80+ Gold Modular ATX PSU, 850W
GPX850S - 80+ Gold Modular ATX PSU, 850W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CWT CWT
Manufacturer Part No:
GPX850S
Order Code:
CS38054
Product Range
-
Also Known As:
GTIN UPC EAN: 5055492409515

Product Overview

The CWT GPX850S is a premium ATX PSU that provides dependable power output, ideal for high performance PC systems. With 80+ Gold certification and a fully modular design, the PSU provides all the high-end features you need to upgrade your computer.
  • 80 Plus Gold certified, achieving 90% efficiency at 50% load
  • Fully modular design lets you create the ideal configuration to improve airflow and create a clean layout
  • Outputs: 8x SATA, 4x 4-pin Molex, 6x 6+2-pin PCI-Ex, 1x FDD
  • 20+4 Pin Motherboard and 2x 4+4 Pin 12V power connections
  • High quality, industrial-grade capacitors rated to 105°C
  • 120mm Rifle bearing fan with Zero RPM mode for practically silent operation
  • Active PFC ensures reliable and efficient power frequency
  • Flat black cables for managing internal space and a clean build
  • Built and tested to strict standards for excellent reliability and long term lifespan
  • 2 Year manufacturer warranty

Contents

PSU only

Product Information


:
-

:
19Outputs

:
850W

:
3.3V

:
20A

:
5V

:
20A

:
12V

:
70.5A

:
-12V

:
0.3A

:
100V AC to 240V AC

:
Fixed

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055492409515

6 In stock Need more?

???PF_PDP_RSP_SUP???

€85.882 ( €105.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €85.882 (€105.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --