You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Float Switch, Vertical -
RSF53Y100RC
- Manufacturer:
- SENSATA / CYNERGY3 SENSATA / CYNERGY3
- Manufacturer Part No:
- RSF53Y100RC
- Order Code:
- SN36467
- Product Range
- RSF50 Series
- Technical Datasheet:
- RSF53Y100RC Datasheet
Product Range Selector (RSF50 Series)
See all from this product rangeProduct Overview
- Black colour
- Compact design
- User configurable N/O or N/C operation
- Fly lead electrical connection
- Single level action
- -20 to 75°C Temperature range
Applications
Sensing & Instrumentation
Footnotes
Product Information
- :
- Float Switch
- :
- Nylon (Polyamide)
- :
- Liquid
- :
- 600mA
- :
- -
- :
- -
- :
- Nylon (Polyamide)
- :
- SPST-NO/NC
- :
- Flying Leads
- :
- -
- :
- -
- :
- -20°C
- :
- 75°C
- :
- RSF50 Series
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €20.0914 (€24.71) | ( ) |
| 25+ | €18.9388 (€23.29) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























