You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi 5 HeatVent Pro Passive Cooling CNC Box Case, Black -
RP5-BB
- Manufacturer:
- CYNTECH COMPONENTS CYNTECH COMPONENTS
- Manufacturer Part No:
- RP5-BB
- Order Code:
- SC20305
- Product Range
- Cyntech Pi 5 HeatVent Pro Case
- Also Known As:
- GTIN UPC EAN: 5060362881148
Product Range Selector (Cyntech Pi 5 HeatVent Pro Case)
See all from this product rangeProduct Overview
- Advanced 3D heat dissipation technology that can reduce the temperature of the Raspberry Pi by up to 25°C
- Precision CNC cutting ensures a perfect fit and effective cooling performance
- Designed to cool the entire board at once, including the CPU, PMU and wireless module
- Enclosed design provides additional protection and cooling without adding unnecessary bulk
- Silicone thermal conductive pads
- Ultra lightweight and durable material
- Easy access to GPIO and all ports
- Integrated reset button for convenient access
- Anti-slip pads for stable desktop use
Product Information
- :
- Raspberry Pi 5
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Cyntech Pi 5 HeatVent Pro Case
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €38.5515 (€47.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.