You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi 5 Aluminium Armour Case with Dual Fans, Black -
RPI5C03B
- Manufacturer:
- CYNTECH COMPONENTS CYNTECH COMPONENTS
- Manufacturer Part No:
- RPI5C03B
- Order Code:
- SC20300
- Also Known As:
- GTIN UPC EAN: 5060362881070
Product Range Selector (Cyntech Pi 5 Aluminium Armour Case)
See all from this product rangeProduct Overview
- Smart design balances portability and protection
- Solid aluminium alloy construction
- Dual PWM controlled fans provide superior cooling
- Innovative fin design provides extra heat dissipation
- Silicone heatsinks for passive cooling
- Easy access to GPIO and all ports
- Quick and easy to assemble
Contents
Case, 2x fan, silicone heatsinks, screws and hexkey
Product Information
- :
- Raspberry Pi 5
- :
- 30mm
- :
- 100mm
- :
- 65mm
- :
- Aluminium
- :
- Cyntech Pi 5 Aluminium Armour Case
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.8583 (€15.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.