You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi 5 Industrial Aluminium Case, Black -
RPI5C04
- Manufacturer:
- CYNTECH COMPONENTS CYNTECH COMPONENTS
- Manufacturer Part No:
- RPI5C04
- Order Code:
- SC20301
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060362881087
Product Overview
- Industrial-grade case specially designed for the Raspberry Pi 5
- Complete aluminium alloy enclosure that doesn't add unnecessary bulk
- Sophisticated design that balances compact size and necessary protection
- Built to resist harsh environments
- Fanless, passive cooling for silent operation
- Lightweight housing weighs just 200g
Product Information
- :
- Raspberry Pi 5
- :
- -
- :
- -
- :
- -
- :
- Aluminium
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.0971 (€12.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.