You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi 5 Aluminium Case, Black -
RPI5C07
- Manufacturer:
- CYNTECH COMPONENTS CYNTECH COMPONENTS
- Manufacturer Part No:
- RPI5C07
- Order Code:
- SC20302
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060362881094
Product Overview
- Sleek and stylish case specially built for the Raspberry Pi 5
- Complete aluminium alloy enclosure that doesn't add unnecessary bulk
- Sophisticated design that balances compact shape and all-round protection
- Fanless, passive cooling for silent operation
- Compact and lightweight for portability
Product Information
- :
- Raspberry Pi 5
- :
- 32mm
- :
- 95mm
- :
- 64mm
- :
- Aluminium
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.6408 (€11.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.