You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DA Converter with HDMI Switch & Audio Breakout 4K/HDCP2.2/HDMI2.0 - 

AU-D250-4K22

AU-D250-4K22 - DA Converter with HDMI Switch & Audio Breakout 4K/HDCP2.2/HDMI2.0
AU-D250-4K22 - DA Converter with HDMI Switch & Audio Breakout 4K/HDCP2.2/HDMI2.0
AU-D250-4K22 - DA Converter with HDMI Switch & Audio Breakout 4K/HDCP2.2/HDMI2.0
AU-D250-4K22 - DA Converter with HDMI Switch & Audio Breakout 4K/HDCP2.2/HDMI2.0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
AU-D250-4K22
Order Code:
AV29507
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067154462
Catalogue page:
  WEB/9999

Product Overview

The AU-D250-4K22 is designed to integrate and convert both analog and digital audio signals into any AV system. This device has an inbuilt sample rate converter which can upscale audio signals from 44.1kHz to 192kHz (24-bit). With 4K resolution support, HDMI2.0 and HDCP2.2 compliance, this device also enables switching of up to 4x HDMI sources to a single HDMI output, and allows the user to embed or de-embed audio within the HDMI signal path. The AU-D250 not only provides a truly enhanced listening experience, but also the flexibility to manage all audio signals in your AV system.
  • Resolutions: VGA to WUXGA, 480i to 1080p, 4K UHD@24/25/30/60Hz, 4K/2K@24/25/30/60Hz
  • Easy integration of USB, HDMI, L/R Stereo, Digital Optical and Coaxial sources onto speakers or headphones
  • HDMI bypass function including the ability to embed and de-embed audio
  • Supports AD/DA conversion
  • Supplied with IR Remote Control
  • Inputs:
  • - 4x HDMI Uncompressed AV and Data
  • - 1x Coaxial RCA
  • - 1x 3.5mm Stereo jack
  • - 1x Toslink
  • - 1x USB2.0 Audio
  • Outputs:
  • - 1x HDMI Uncompressed AV and Data
  • - 1x 3.5mm Stereo jack
  • - 1x Coaxial RCA
  • - 1x Stereo RCA L/R
  • - 1x Toslink
  • - 1x Stereo XLR L/R
  • Power supply: 5V DC, 3A
  • Dimensions (HxWxD): 48x223x154mm
  • Weight: 1.5kg

Applications

Audio, Hobby & Education, Low Voltage, Signal Processing, Music, Installations, Business, Consumer Electronics, Audio Visual

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060067154462

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€620.3925 ( €763.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €620.3925 (€763.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €589.6683 (€725.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --