You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AVX 4K HDMI AV over Fibre Transmitter & Receiver Kit - 

AVX-101F-KIT

New
AVX-101F-KIT - AVX 4K HDMI AV over Fibre Transmitter & Receiver Kit
AVX-101F-KIT - AVX 4K HDMI AV over Fibre Transmitter & Receiver Kit
AVX-101F-KIT - AVX 4K HDMI AV over Fibre Transmitter & Receiver Kit
AVX-101F-KIT - AVX 4K HDMI AV over Fibre Transmitter & Receiver Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
AVX-101F-KIT
Order Code:
AV30753
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067156176
Catalogue page:
  WEB/9999

Product Overview

The CYP AVX-101F-KIT 4K UHD+ HDMI over fibre kit is designed for high-quality AV extension with minimal latency utilising AVX technology. Using a sophisticated ultra-light compression scheme (lossless for most content) it’s a great solution for extending 4K@60Hz (4:4:4) HDMI audio/video streams. Advanced HDMI content such as HDR (High Dynamic Range), 10-bit colour and multi-channel HD Bitstream audio can be easily transmitted. The use of interchangeable SFP+ modules allows for transmission distances of up to 30km (dependent on the SFP+ modules used). In addition, this unit’s compact form factor makes it ideal for installation in tight spaces, or inclusion in AV travel kits. This kit includes both the transmitter and receiver and also includes standard SFP+ modules capable of transmission distances of up to 300m with OM3 fibre cable (fibre cable not included).
  • HDMI 2.0 and DVI 1.0 compatible, compliant with HDCP 2.2 and HDCP 1.x
  • Ultra-light compression, lossless for most content
  • Extension up to 30km (maximum distance depends on the SFP+ module and type of fibre used)
  • Supports up to 4K UHD+ (18Gb/s, 4K @50/60Hz 4:4:4, 8-bit) video input and output
  • Supports passthrough of 10/12-bit HDR sources
  • Supports passthrough of audio formats including LPCM (up to 8 channels), Bitstream and HD Bitstream
  • Simple and hassle-free point-to-point connection
  • Point to point extension of video and audio signals
  • Small format transmitter and receiver design
  • Dimensions (HxWxD): 25x60x95mm

Contents

Transmitter, receiver, AC adaptor and user guide

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060067156176

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€649.35 ( €798.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €649.35 (€798.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €602.55 (€741.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --