You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AVX 4K USB-C to HDMI AV over Cat Transmitter & Receiver Kit - 

AVX-105C-KIT

New
AVX-105C-KIT - AVX 4K USB-C to HDMI AV over Cat Transmitter & Receiver Kit
AVX-105C-KIT - AVX 4K USB-C to HDMI AV over Cat Transmitter & Receiver Kit
AVX-105C-KIT - AVX 4K USB-C to HDMI AV over Cat Transmitter & Receiver Kit
AVX-105C-KIT - AVX 4K USB-C to HDMI AV over Cat Transmitter & Receiver Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
AVX-105C-KIT
Order Code:
AV30752
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067156176

Product Overview

The CYP AVX-105C-KIT is a 4K UHD+ USB-C over Cat Transmission kit, designed for high-quality AV extension with minimum latency. By using a sophisticated ultra-light compression scheme (lossless for most content) it’s a great solution for extending 4K @60Hz (4:4:4) audio/video streams. Advanced video content such as HDR (High Dynamic Range), 10-bit colour and multi-channel HD Bitstream audio can be easily transmitted. The use of 10 Gigabit Ethernet allows for extension distances of up to 100m when using Cat6A/7 cabling. Additionally, this unit’s compact form factor and PoE functionality makes it ideal for installation in tight spaces or inclusion in AV rental kits.
  • HDMI 2.0 (via USB-C) compatible
  • HDCP 2.2 and HDCP 1.x compliant
  • Ultra-light compression, lossless for most content
  • Extension up to 100m when using Cat6A/7 cables
  • Supports up to 4K UHD+ (18Gb/s, 4K@50/60Hz 4:4:4, 8-bit) video input and output
  • Supports passthrough of 10/12-bit HDR sources
  • Supports passthrough of audio formats including LPCM (up to 8 channels), Bitstream and HD Bitstream
  • Simple, hassle free, point-to-point connection
  • Supports PoE which can extend power from the transmitter to the receiver (Compatible receivers only)
  • TX Connections: USB-C in, RJ45 AV out
  • RX Connections: RJ45 AV in, HDMI out
  • Dimensions (HxWxD): 25x60x95mm

Contents

Transmitter, receiver, AC adaptor, USB-C cable and user guide

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060067156176

1 In stock Need more?

???PF_PDP_RSP_SUP???

€895.05 ( €1,100.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €895.05 (€1,100.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €842.40 (€1,036.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --