You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AVX 4K USB-C to HDMI AV over Fibre Transmitter & Receiver Kit -
AVX-105F-KIT
NewProduct Overview
- HDMI 2.0 (via USB-C) compatible, compliant with HDCP 2.2 and HDCP 1.x
- Ultra-light compression, lossless for most content
- Extension up to 30km (maximum distance depends on the SFP+ module and type of fibre used)
- Supports up to 4K UHD+ (18Gb/s, 4K @50/60Hz 4:4:4, 8-bit) video input and output)
- Supports passthrough of 10/12-bit HDR sources
- Supports passthrough of audio formats including LPCM (up to 8 channels), Bitstream and HD Bitstream
- Simple and hassle-free point-to-point connection
- TX Connections: USB-C in & Fibre (SFP+) out
- RX Connections: Fibre (SFP+) input & HDMI out
- Dimensions (HxWxD): 25x60x95mm
Contents
Transmitter, receiver, 2x SFP+ modules, AC adaptor and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €816.50 (€1,004.30) | ( ) |
3+ | €764.75 (€940.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.