You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Way HDMI Switch with PIP Multiview - 

EL-21PIP

EL-21PIP - 2 Way HDMI Switch with PIP Multiview
EL-21PIP - 2 Way HDMI Switch with PIP Multiview
EL-21PIP - 2 Way HDMI Switch with PIP Multiview
EL-21PIP - 2 Way HDMI Switch with PIP Multiview

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
EL-21PIP
Order Code:
AV29508
Product Range
CYP HDMI Switches with PIP
Also Known As:
GTIN UPC EAN: 5060067155285

Product Range Selector (CYP HDMI Switches with PIP)

See all from this product range

Product Overview

The EL-21PIP is an advanced 2 way HDMI switch with integrated multiview (PIP) technology. This plug and play solution offers advanced control and display options for the integration of 2x sources into a single display. This unit is the perfect cost effective solution for integrating a combination of sources into any single display within any commercial, public or home AV installation.
  • 3 Way multiview window configuration HDMI & HDCP1.3 compliant
  • Free positioning mode
  • Input HD resolutions upto 4K @30Hz
  • Output HD resolutions upto 1080p @60Hz
  • Chromakey support
  • Control: OSD, WebGui, Telnet, RS-232 & IR Remote
  • De-embedded audio output
  • Inputs:
  • - 2x HDMI Uncompressed AV and Data
  • - 1x 3.5mm Stereo jack
  • - 1x Phoenix (10 pin)
  • - 1x RS-232 Data
  • - 1x RJ45 IP
  • Outputs:
  • - 1x HDMI Uncompressed AV and Data
  • - 1x Phoenix (5 pin)
  • Power supply: 5V DC, 2.6A
  • Dimensions (HxWxD): 25x232x116mm
  • Weight: 650g

Applications

Audio, Hobby & Education, Low Voltage, Signal Processing, Music, Installations, Business, Consumer Electronics, Audio Visual

Contents

1x HDMI Multiviewer, 1x PSU, 3x Terminal Block, Shockproof feet

Product Information


:
CYP HDMI Switches with PIP

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060067155285

2 In stock Need more?

???PF_PDP_RSP_SUP???

€375.1645 ( €461.45  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €375.1645 (€461.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €351.9345 (€432.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --