You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDBaseT 2.0 Multi-Format Matrix Transmitter with USB for Reverse Power PUV-2600 Series -
EL-2600V
NewProduct Overview
- HDMI and DisplayPort with 18Gb/s (600MHz), 3D & 4K video support; HDBaseT 2.0 compatible
- HDCP 1.x & 2.2 compliant
- Selectable HDMI, DisplayPort and VGA inputs
- HDMI and DisplayPort support input resolutions up to 4K @60Hz (4:4:4, 8-bit)
- VGA supports input resolutions up to 1080p Full HD/WUXGA (RB)
- HDMI output supports resolutions up to 4K @60Hz (4:4:4, 8-bit)
- HDBaseT output supports resolutions up to 4K @60Hz (YUV 4:2:0, 8-bit) with automatic colour space conversion of 4K @60Hz (4:4:4, 8-bit) sources
- 4x2 Matrix switching (HDMI and HDBaseT outputs are independent)
- Supported HDBaseT features: HD video and audio, 100BaseT Ethernet, 48V PoH, and control (bidirectional IR/RS-232/USB passthrough)
- Supports pass-through of LPCM 2.0/5.1/7.1, Bitstream & HD Bitstream audio formats
- Balanced analogue stereo audio breakout
- Microphone input supports optional 48V/5V phantom power
- Microphone input feeds into a DSP mixer allowing adjustable mix level controls
- Flexible USB host selection using front panel buttons
- Supports extended keypad (trigger) control for easy macro activation (optional equipment required, not included)
- Supports local power, or power via 48V PoH from Receiver (Not Included) to Transmitter (compatible receivers only)
- Controllable via front panel buttons, Web GUI, Telnet, Triggers and RS-232
- Input Connections: 2x HDMI, DisplayPort, VGA, RJ45 LAN, 2x 3.5mm audio, 6.35mm mic, 3.5mm IR, 3.5mm RS232, 3-pin Phoenix RS232, 10-pin Phoenix and 2x USB B
- Output Connections: HDMI, RJ45 AV, 3.5mm IR, 5-pin Phoenix audio and 3x USB-A
- Dimensions: 44x232x158mm
Contents
Transmitter, IR blaster cable, IR extender cable, terminal blocks and user guide
Footnotes
Product Information
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 15/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €748.20 (€920.29) | ( ) |
3+ | €701.80 (€863.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.