You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-Way HDMI Switcher -
EL-31SY
- Manufacturer:
- CYP CYP
- Manufacturer Part No:
- EL-31SY
- Order Code:
- AV26311
- Product Range
- EL-x1SY
- Also Known As:
- GTIN UPC EAN: 5060067151232
- Technical Datasheet:
- EL-31SY Datasheet
Product Range Selector (EL-x1SY)
See all from this product rangeProduct Overview
- Supports PC resolutions up to WUXGA (1920x1200) and HDTV resolutions up to 1080p (inc. 24fps) and 4K/2K
- High definition audio with LPCM, Dolby Digital Plus/TrueHD and DTS-HD Master Audio
- Compliant with HDMI 1.3, HDCP 1.1 and DVI 1.0
- Deep Colour (10, 12 & 16-bit), xvYCC and 3D support
- Automatic signal enhancement feature improves signal quality over long distance transmission
- Control with supplied remote or manual pushbutton controls with LED indicators
- Connections: 3x HDMI in and 1x HDMI out
Contents
Switch, IR remote, ac adaptor and user guide
Product Information
- :
- EL-x1SY
- :
- UK Type G
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €89.0955 (€109.59) | ( ) |
3+ | €83.07 (€102.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.