You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4x2 Matrix HDMI/RJ45/USB-A/3.5mm with PIP & Seamless Switching - 

EL-42M-PIP

EL-42M-PIP - 4x2 Matrix HDMI/RJ45/USB-A/3.5mm with PIP & Seamless Switching
EL-42M-PIP - 4x2 Matrix HDMI/RJ45/USB-A/3.5mm with PIP & Seamless Switching
EL-42M-PIP - 4x2 Matrix HDMI/RJ45/USB-A/3.5mm with PIP & Seamless Switching
EL-42M-PIP - 4x2 Matrix HDMI/RJ45/USB-A/3.5mm with PIP & Seamless Switching

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
EL-42M-PIP
Order Code:
AV29329
Also Known As:
GTIN UPC EAN: 5060067155964

Product Range Selector (CYP AV Matrixes with PIP)

See all from this product range

Product Overview

The EL-42M-PIP is an advanced Picture-in-Picture (PIP) multi-view matrix designed for use for broadcasting, live events, military and medical applications. This advanced PIP device features support for 4K HDR sources. It enables up to 4x sources to be viewed in multi-view mode via the 2x mirrored HDMI outputs in your chosen configuration. Simply switch between presets or change the configuration live, via the onboard web GUI. Additionally, the EL-42M-PIP can be switched to Matrix mode allowing seamless switching between source and screen for low latency applications. Control is handled by the front panel buttons, OSD, RS232 and IP Telnet as well as the web GUI.
  • Inputs: 4x HDMI (Uncompressed AV and Data), 1x RJ45, 1x 3.5mm stereo jack, 1x RS-232, 1x USB Type A (Service Port Propriety Data)
  • Outputs: 2x HDMI (Uncompressed AV and Data)
  • 4x2 4K HDR Picture-in-Picture multi-viewer
  • Seamless source switching in matrix mode
  • Supports custom size, position and settings of connected sources in PIP Window Mode
  • Controls: RS-232, IR, Telnet, WebGUI and push button
  • Individual source scaling and EDID management
  • Independent audio source selection and routing in all modes
  • Power supply: 24V/2.7A (adaptor lead provided)
  • Dimensions (HxWxD): 25x231x162mm
  • Weight: 968g

Applications

Audio, Hobby & Education, Low Voltage, Signal Processing, Music, Installations, Business, Consumer Electronics, Audio Visual

Product Information


:
CYP AV Matrixes with PIP

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060067155964

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€1,062.3483 ( €1,306.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1,062.3483 (€1,306.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €998.5365 (€1,228.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --