You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi-Format 4K Presentation Switch with HDBaseT Input, Audio IO & Amplifier -
EL-8500VA
NewProduct Overview
- Supports switching and scaling of all AV inputs for display over the mirrored HDMI and HDBaseT outputsÂ
- Supports up to 4K UHD (18Gb/s, 4K @50/60Hz 4:4:4, 8-bit) video input and output
- HDBaseT output transmits video and audio over a single Cat5e/6/7 cable up to 100m at 1080p or up to 70m at 4K resolution
- Supports passthrough of many audio formats including LPCM 2.0/5.1/7.1, Bitstream and HD Bitstream
- Audio mixer function allows the mixing of audio from any analogue input with the microphone input
- Built in 2x 20W audio amplifier
- Trigger Control Keypad support for easy function activation (optional hardware required, not included)
- Supports standard 48V PoH from the HDBaseT output (PSE) to a connected HDBaseT receiver (PD) (compatible receivers only)
- Comprehensive EDID and HDCP management (HDCP 2.2)
- Controllable via front panel controls with OSD, RS-232, Telnet, Web GUI and triggers
- USB connection for service/firmware updates
- Input Connections: 4x HDMI, 2x RJ45 AV, 2x VGA, 6.35mm mic, 6x 3.5mm audio, RJ45 LAN, USB-C, 3.5mm IR, 9-pin RS232, 10-pin Phoenix trigger
- Output Connections: HDMI, RJ45 AV, 2x 3.5mm audio, 3.5mm IR
- Dimensions (HxWxD): 43x432x164mm
Contents
Switch, AC adaptor, IR blaster cable, IR extender cable and user guide
Footnotes
Product Information
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,749.15 (€2,151.45) | ( ) |
3+ | €1,655.55 (€2,036.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.