You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4K Multi-Format USB-C / Mini DP / HDMI to HDMI Output Desktop Switcher - 

EL-M31TT-4K22

New
EL-M31TT-4K22 - 4K Multi-Format USB-C / Mini DP / HDMI to HDMI Output Desktop Switcher
EL-M31TT-4K22 - 4K Multi-Format USB-C / Mini DP / HDMI to HDMI Output Desktop Switcher
EL-M31TT-4K22 - 4K Multi-Format USB-C / Mini DP / HDMI to HDMI Output Desktop Switcher
EL-M31TT-4K22 - 4K Multi-Format USB-C / Mini DP / HDMI to HDMI Output Desktop Switcher

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
EL-M31TT-4K22
Order Code:
AV30782
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067156367
Catalogue page:
  WEB/9999

Product Overview

The CYP EL-M31TT-4K22 4K 6G UHD+ Multi Format to HDMI Table Box is an HDMI, Mini DisplayPort and USB-C switcher with audio embedding and HDMI output. The compact housing is designed to be placed on a flat surface or mounted to a typical table edge using the supplied clamp. The HDMI, Mini DisplayPort and USB-C inputs and HDMI output all support resolutions up to 4K @60Hz (4:4:4, 8-bit). Also, by using the 3.5mm audio input, stereo audio may be embedded into the HDMI output as well. The switcher provides a range of signal management features, such as automatic source switching based on input signal detection, enabling convenient hands-free operation. Additional functions such as advanced EDID management, HDCP management and basic signal event automation (which can automatically send CEC commands to the connected display) are also available.
  • Supports up to 4K UHD+ (18Gb/s, 4K @60Hz 4:4:4, 8-bit) video input & output
  • HDCP 1.x and 2.2 compatible
  • DisplayPort 1.4, USB-C and DVI 1.0 compliant
  • HDMI output transmits video, audio and data over a single HDMI cable and can reach distances up to 5m at 4K when using standard copper HDMI 
  • Supports 10-bit and 12-bit HDR (High Dynamic Range) input & output
  • Suitable for use with longer fibre HDMI cabling
  • Analogue audio may be embedded to any source
  • Individual input based EDID management with internal or external EDID options
  • Automatic input selection with hot plug detection enabling hands-free operation
  • Simple CEC based automation control functions
  • Front panel LEDs indicate input selection, power and link status
  • Controllable via front panel button, Web GUI, or Telnet
  • Connections: HDMI in/out, USB-C, Mni DisplayPort, 3.5mm audio and RJ45
  • Dimensions (HxWxD): 55x125x37mm

Contents

Switcher, AC adaptor and user guide

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060067156367

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€285.20 ( €350.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €285.20 (€350.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €266.80 (€328.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --