You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed 4K UHD HDMI Lead with Ethernet, Male to Male, Ultra Slim Lead, 1m Black -
HDMI2-101-US
- Manufacturer:
- CYP CYP
- Manufacturer Part No:
- HDMI2-101-US
- Order Code:
- AV24729
- Product Range
- HDMI2-xxx-US Series
- Also Known As:
- GTIN UPC EAN: 5060067154011
Product Range Selector (HDMI2-xxx-US Series)
See all from this product rangeProduct Overview
- HDMI v1.4
- Full 1080p and deep colour resolutions
- Ethernet & Audio Return (ARC) channel
- 3D compatible
- 4K resolution support
- 99.999% Oxygen Free Copper
Product Information
- :
- HDMI Plug
- :
- HDMI Plug to HDMI Plug
- :
- HDMI Plug
- :
- 3.28ft
- :
- 1m
- :
- Black
- :
- HDMI2-xxx-US Series
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.0155 (€9.86) | ( ) |
3+ | €7.5555 (€9.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.