You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI 2.1 Ultra High Speed Certified Cable, 8K, 1m -
HDMU-100M
- Manufacturer:
- CYP CYP
- Manufacturer Part No:
- HDMU-100M
- Order Code:
- AV29512
- Also Known As:
- GTIN UPC EAN: 5060067155889
Product Range Selector (CYP - HDMU Series)
See all from this product rangeProduct Overview
- Certified Ultra High Speed HDMI cable
- HDMI 2.1 specified cable
- Up to 8K @ 60Hz and 4K @ 120Hz resolution support
- HDR (High Dynamic Range) and VRR (Variable Refresh Rate) compatible
- 48Gbps bandwidth
- 30AWG copper wire
- eARC and CEC compatible
- HDMI Ethernet channel
- Supports 10K resolutions for commercial AV and specialty usages
- Full bitstream audio compatibility: DTS X, Dolby Atmos, multi-channel LPCM etc.
Product Information
- :
- HDMI A Plug
- :
- HDMI A Plug
- :
- 3.3ft
- :
- 1m
- :
- Black
- :
- CYP - HDMU Series
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.135 (€22.31) | ( ) |
5+ | €17.0235 (€20.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.