You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4K AV Over IP HDMI Transmitter with USB & PoE - 

IP-7000H-TX

New
IP-7000H-TX - 4K AV Over IP HDMI Transmitter with USB & PoE
IP-7000H-TX - 4K AV Over IP HDMI Transmitter with USB & PoE
IP-7000H-TX - 4K AV Over IP HDMI Transmitter with USB & PoE
IP-7000H-TX - 4K AV Over IP HDMI Transmitter with USB & PoE
IP-7000H-TX - 4K AV Over IP HDMI Transmitter with USB & PoE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
IP-7000H-TX
Order Code:
AV30743
Product Range
CYP IP-7000 Series
Also Known As:
GTIN UPC EAN: 5060067156541
Catalogue page:
  WEB/9999

Product Range Selector (CYP IP-7000 Series)

See all from this product range

Product Overview

The CYP IP-7000H-TX is a high performance 1G AV over IP Transmitter, complete with industry standard HDMI, RS232, IR, Analogue audio & USB inputsit ensures straightforward connectivity options. ​​The IP-7000 series allows installers to configure a unique signal distribution system via a dedicated IT Network Infrastructure. The video and audio can be transmitted via an IP network for distances up to 100m through a single network switch. The transmission distance can be further extended up to 100m between network switches and supports Gigabit networks. This system also features bi-directional IR passthrough, analogue line level in/out, and microphone input provide the user with variety of audio options. The USB function allows the system to act like USB hub which, when combined with the VGA loopback output feature, it allows the system to be used as a KVM switch. Adding extra devices allows the user to cascade the system enabling them to extend the transmission distance without signal loss or introducing perceivable delay. Control is via Telnet, IR Remote, WebGUI and RS-232 commands with On-screen Display (OSD) feedback messaging.
  • HDCP 2.2, HDMI and DVI Compatible with HDMI input only
  • Supports resolutions up to 4K2K@30Hz (RGB 4:4:4) or 4K2K@60Hz (YUV 4:2:0)
  • Supports pass through of HD Audio formats (LPCM, Dolby® Digital and DTS®)
  • Independent Audio Transmission
  • USB input port for direct computer connection
  • Control via dedicated hardware controller (IP-CS7), OSD, Telnet, WebGUI and RS-232
  • Powered by PoE or optional 5V/2.6A PSU (not included)
  • Connections: HDMI & RS232 in, RJ45 AV out, 4x 3.5mm stereo (2x audio/2x IR) in/out and USB-A
  • Dimensions (HxWxD): 25x232x108mm

Product Information


:
CYP IP-7000 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060067156541

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€376.74 ( €463.39  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €376.74 (€463.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €353.34 (€434.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --