You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K AV Over IP HDMI and VGA Receiver with USB & PoE -
IP-7000RX
New- Manufacturer:
- CYP CYP
- Manufacturer Part No:
- IP-7000RX
- Order Code:
- AV30744
- Product Range
- CYP IP-7000 Series
- Also Known As:
- GTIN UPC EAN: 5060067154981
- Catalogue page:
- WEB/9999
Product Range Selector (CYP IP-7000 Series)
See all from this product rangeProduct Overview
- HDCP 2.2, HDMI & DVI compatible with HDMI and VGA inputs and outputs
- Supports video transmission over IP up to 100m
- Supports input resolutions up to 4K2K@30Hz (RGB4:4:4) or 4K2K @ 60Hz (YUV 4:2:0)
- Supports pass through of HD audio formats (LPCM, Dolby® Digital and DTS®)
- Independant Audio Transmission
- Features 2x USB 1.1 and 2x USB 2.0 ports
- Supports microphone input on receiver unit
- Control via OSD, Telnet, Web GUI, IR Remote and RS-232
- Powered by PoE or optional 5V/4A PSU (not included)
- Connections: RJ45 AV & RS232 in, HDMI & VGA out, 2x RJ45 LAN, TOSLink, 2x 3.5mm stereo (1x audio/1x IR) out and 4x USB-A
- Dimensions (HxWxD): 25x232x108mm
Product Information
- :
- CYP IP-7000 Series
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €349.83 (€430.29) | ( ) |
3+ | €326.43 (€401.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.