You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4x2 Multiport HDMI Matrix with Amplifier & USB Hub -
MA-U42
- Manufacturer:
- CYP CYP
- Manufacturer Part No:
- MA-U42
- Order Code:
- AV29334
- Also Known As:
- GTIN UPC EAN: 5060067156015
Product Range Selector (CYP HDMI Switches with Amp)
See all from this product rangeProduct Overview
- Inputs: 2x HDMI, 1x 15 pin D sub (VGA), 1x DisplayPort, 2x Analog Stereo (3.5mm), 1x Microphone (6.35mm)
- Outputs: 2x HDMI, 1x Stereo Audio (2x RCA), 1x Stereo Audio (2x 2 pin Terminal Block)
- Pass-through ports: 2x USB 3.0 (A), 1x USB 3.0 (B)
- Control ports: 1x RS-232 (3 pin Terminal Block), 1x Trigger (10 pin Terminal Block), 1x LAN (RJ45)
- HDMI 2.0, DVI 1.0, HDCP 1.x and 2.2 compliant
- HDMI outputs support resolutions up to 4K @60Hz
- 10-bit and 12-bit HDR (High Dynamic Range)
- Audio mixer function allows the mixing of audio from any LPCM 2.0 audio source with the microphone input
- Microphone input supports 48V phantom power and feeds into a DSP mixer - mix levels, automatic ducking, audio output mixing, volume, mute
- High performance, 2x channel, class D amplifier with 20W per channel and independent volume control
- USB 3.0 hub with one host port (Type B) and three device ports (Type A)
- Trigger Control Keypad support for easy, single-button, function activation
- Comprehensive EDID and HDCP management
- Controllable via front panel controls, RS-232, Telnet, WebGUI, and triggers
- Power supply: 24V/3.75A DC
- Dimensions (HxWxD): 44x232x158mm
- Weight: 1.2kg
Applications
Audio, Hobby & Education, Low Voltage, Signal Processing, Music, Installations, Business, Consumer Electronics, Audio Visual
Contents
1x Multi-Format HDMI Switcher with Amplifier, 1x 24V/3.75A DC Power Adaptor, 1x Power Cord, 2x 5 pin Terminal Block, 1x 3 pin Terminal Block, 2x 2 pin Terminal Block, 1x Shockproof Feet (Set of 4), 1x Operation Manual
Product Information
- :
- CYP HDMI Switches with Amp
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €466.7715 (€574.13) | ( ) |
3+ | €437.229 (€537.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.