You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3x2 USBC/HDMI Matrix with USB Ethernet Hub -
OR-32USBC-4K22
- Manufacturer:
- CYP CYP
- Manufacturer Part No:
- OR-32USBC-4K22
- Order Code:
- AV29518
- Also Known As:
- GTIN UPC EAN: 5060067156138
Product Overview
- Supports pass-through of 8x channel LPCM, bitstream & HD bitstream audio formats
- Supports 4K HDR formats by HDR10, HLG and Dolby Vision
- Auto-switch functionality with a "last memory" feature
- Basic signal event automation (via RS-232, IP or CEC)
- Inputs:
- - 2x HDMI Uncompressed AV and Data
- - 2x USB-A data
- - 1x Phoenix (4 pin)
- - 1x RJ45 LAN
- - 1x USB-C
- Outputs:
- - 2x HDMI Uncompressed AV and Data
- - 1x USB-B 3.0
- - 1x 3.5mm Stereo jack
- - 1x Phoenix (4 pin)
- Power supply: 24V DC, 5A
- Dimensions (HxWxD): 25x231x108mm
- Weight: 750g
Applications
Audio, Hobby & Education, Low Voltage, Signal Processing, Music, Installations, Business, Consumer Electronics, Audio Visual
Product Information
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €470.4075 (€578.60) | ( ) |
2+ | €441.37 (€542.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.