You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6:2 HDMI Matri: Switch with Audio De-Embedding, 4K Resolution Support & HDCP2.2 -
OR-HD62CD-4K22
- Manufacturer:
- CYP CYP
- Manufacturer Part No:
- OR-HD62CD-4K22
- Order Code:
- AV25966
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060067154578
- Technical Datasheet:
- OR-HD62CD-4K22 Datasheet
Product Overview
- Unique Picture-in-Picture preview mode displays the 5 unselected sources overlaid on top of the primary source
- Source selection via front panel push-button or the included remote control
- RS232, Telnet and IP control support for integration into a control system
- Supports 10-bit colour, resolutions up to Full-HD/WUXGA, 3D, 4Kx2K/4K UHD @24/25/30Hz and 4Kx2K/4K UHD @60Hz
- Supports 7.1 channel LPCM, Dolby TrueHD and DTS-HD Master Audio
- Optical de-embedding from selected HDMI input with 192kHz audio sampling rate
- Built-in EDID management via OSD (on-screen display)
- Compliant with HDCP 2.2, HDMI 1.4 & DVI
- Connections: 6x HDMI in, 2x HDMI out, 2x Toslink out, RS232, RJ45, USB A (service only)
- Dimensions (HxWxD): 49x482x276mm
Product Information
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €611.80 (€752.51) | ( ) |
3+ | €573.85 (€705.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.