You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K HDMI to 12G SDI Converter -
PRO-H2SDI
New- Manufacturer:
- CYP CYP
- Manufacturer Part No:
- PRO-H2SDI
- Order Code:
- AV30786
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060067156411
- Technical Datasheet:
- PRO-H2SDI Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- HDMI 2.0 and DVI 1.0 compatible, compliant with HDCP 2.2 & 1.x
- Provides 3 mirrored outputs: 2x 12G-SDI & 1x HDMI
- Supports up to 4K UHD+ (18Gb/s, 4K @50/60Hz 4:4:4, 8-bit) digital video input
- SDI output supports the following SMPTE standards: ST 292-1 Level A, ST 425-1, ST 2081-10, ST 2082-10
- SDI signal extension distance varies based on signal type: 80m (12G-SDI), 100m (6G-SDI), 200m (3G-SDI) or 260m (HDSDI)
- 4K Sources can be downscaled to 1080p when displayed via the HDMI output to support lower cost local monitoring options
- Supports passthrough of LPCM audio (up to 8 channels) from the HDMI input, or 2 channels from the analogue audio input
- Intuitive control with the front panel buttons
- Connections: HDMI in/out, 3.5mm audio and 2x BNC
- Dimensions (HxWxD): 25x128x75mm
Contents
Converter, AC adaptor and user guide
Product Information
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €563.50 (€693.11) | ( ) |
3+ | €527.85 (€649.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.