You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4K 12G SDI to HDMI Converter - 

PRO-SDI2H

New
PRO-SDI2H - 4K 12G SDI to HDMI Converter
PRO-SDI2H - 4K 12G SDI to HDMI Converter
PRO-SDI2H - 4K 12G SDI to HDMI Converter
PRO-SDI2H - 4K 12G SDI to HDMI Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
PRO-SDI2H
Order Code:
AV30787
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067156428
Technical Datasheet:
PRO-SDI2H   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

The CYP PRO-SDI2H SDI to HDMI Converter allows SD, HD, 3G and 12G-SDI signals to be shown on an HDMI display. This makes it easier for professionals to distribute and extend their SDI signal while providing the ability to display work on HDMI displays. Furthermore with the L/R audio outputs users can output audio in analogue formats while the loop-through 12G-SDI design lets you simultaneously show content on both SDI and HDMI displays.
  • HDMI 2.0 and DVI 1.0 compliant
  • Provides 3 mirrored outputs 2x HDMI and 1x 12G-SDI along with analogue stereo audio output
  • Supports up to 4K UHD (12Gb/s, 4K @50/60Hz 4:2:2, 8-bit) digital video input
  • SDI input supports the following SMPTE standards: ST 292-1 Level A, ST 425-1, ST 2081-10, ST 2082-10
  • Looped SDI output is re-clocked
  • SDI signal extension distance varies based on signal type: 80m (12G-SDI), 100m (6G-SDI) 200m (3G-SDI) or 260m (HDSDI)
  • 4K Sources can be downscaled to 1080p when displayed via HDMI outputs to support lower cost local monitoring options
  • Supports passthrough of LPCM audio (up to 8 channels)
  • Intuitive control with the front panel buttons
  • Connections: BNC in/out, 2x HDMI and 3.5mm audio
  • Dimensions (HxWxD): 25x128x75mm

Contents

Converter, AC adaptor and user guide

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 5060067156428

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€548.73 ( €674.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €548.73 (€674.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €508.95 (€626.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --