You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4K HDBaseT Lite HDMI Extender with PoC RS232 & IR, 40m - 

PU-101PL-KIT

New
PU-101PL-KIT - 4K HDBaseT Lite HDMI Extender with PoC RS232 & IR, 40m
PU-101PL-KIT - 4K HDBaseT Lite HDMI Extender with PoC RS232 & IR, 40m
PU-101PL-KIT - 4K HDBaseT Lite HDMI Extender with PoC RS232 & IR, 40m
PU-101PL-KIT - 4K HDBaseT Lite HDMI Extender with PoC RS232 & IR, 40m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
PU-101PL-KIT
Order Code:
AV30736
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067156725

Product Overview

The CYP PU-101PL-Kit is an HDMI extender (Transmitter and Receiver) with bi-directional IR, RS-232 & PoC that can make your home or office set-up more efficient and easy to use. Uncompressed video and audio can be transmitted up to 70 metres at 1080p Full HD or 40 metres at 4K. HDBaseT technology allows full usage of HDMI over standard Cat5e/6 cable complete with PoC function and added benefit of controls through the built-in RS-232 and IR ports.
  • HDMI 1.4 with 3D, 4K×2K support, HDCP and DVI compliant
  • 4K/2K & 4K UHD signals can be transmitted up to 40m via Cat5e/6, or 70m for 1080p Full HD
  • Complies with HDBaseTâ„¢ Lite specifications
  • HDCP 2.2 Compliant
  • Supports two-way IR, RS-232 Control, and Power over Cable (PoC)
  • Supports High Definition LPCM 7.1CH, Dolby TrueHD, Dolby Digital Plus and DTS-HD Master Audio transmission
  • Phoenix RS232 Port for firmware update or RS232 control signal Transmission
  • HDMI status, Power & HDBaseT Link LED status indicators
  • Dimensions (HxWxD): 25x71x105mm

Contents

Transmitter, receiver, power adaptor, 2x IR emitter, 2x IR receiver, 2x phoenix plugs and user guide

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060067156725

2 In stock Need more?

???PF_PDP_RSP_SUP???

€158.70 ( €195.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €158.70 (€195.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €148.35 (€182.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --