You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1x HDMI to 2x HDBaseT Splitter 100m with HDMI Output Bypass -
PU-1H2HBTE
- Manufacturer:
- CYP CYP
- Manufacturer Part No:
- PU-1H2HBTE
- Order Code:
- AV27493
- Product Range
- PU-1HxHBTE
- Also Known As:
- GTIN UPC EAN: 5060067152888
- Technical Datasheet:
- PU-1H2HBTE Datasheet
Product Range Selector (PU-1HxHBTE)
See all from this product rangeProduct Overview
- Supports 4K cable runs up to 80m with Cat5e or 100m with Cat6/7
- Features an additional HDMI bypass output
- Supports full HDBaseT™ 5-Play™ functionality
- Features an additional HDMI bypass output
- Supports all v1.4 HDMI resolutions including 4K
- High Definition Audio support up to 7.1 channel, DTS-HD and Dolby TrueHD
- Connections: HDMI in/out, 2x HDBaseT RJ45 out, RJ45 LAN, 2x 3.5mm RS232, 4x 3.5mm IR and mini USB (service)
Product Information
- :
- PU-1HxHBTE
- :
- UK Type G
Technical Documents (2)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 05/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
1 more will be available week commencing 05/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €430.2802 (€529.24) | ( ) |
3+ | €402.6365 (€495.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.