You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1x HDMI to 7x HDBaseT LITE Splitter 60m including HDMI Output Bypass with PoC -
PU-1H7HBTPL
- Manufacturer:
- CYP CYP
- Manufacturer Part No:
- PU-1H7HBTPL
- Order Code:
- AV26325
- Product Range
- PU-1HxHBTPL
- Also Known As:
- GTIN UPC EAN: 5060067154394
- Technical Datasheet:
- PU-1H7HBTPL Datasheet
Product Range Selector (PU-1HxHBTPL)
See all from this product rangeProduct Overview
- Supports Full-HD cable runs up to 60m over Cat5e/6 cable and 4K cable runs up to 35m with Cat5e/6 or 40m with Cat6A/7
- Features an additional HDMI bypass output
- Multiple units can be cascaded up to 5 times to allow distribution to more displays
- Compliant with HDMI 1.4, HDCP and DVI
- Supports all v1.4 HDMI resolutions including 4K
- High Definition Audio support up to 7.1 channel, DTS-HD and Dolby TrueHD
- Power over Cable (PoC) support for receivers
- Connections: HDMI in/out, 7x HDBaseT RJ45 out, 3.5mm audio out
Product Information
- :
- PU-1HxHBTPL
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,045.8045 (€1,286.34) | ( ) |
3+ | €974.9025 (€1,199.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.