You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Audio Over Cat6 Extender Set -
PU-304-KIT
- Manufacturer:
- CYP CYP
- Manufacturer Part No:
- PU-304-KIT
- Order Code:
- AV23320
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060067151591
- Technical Datasheet:
- PU-304-KIT Datasheet
Product Overview
- Supports Coaxial or Optical digital audio SPDIF signals.
- Supports Stereo and Multichannel digital audio (LPCM, DTS, Dolby Digital, Dolby Digital Plus).
- Supports sample rate up to 96kHz.
- Dual transmission 1 x Coaxial and 1 x Optical
- Signals can be extended over single CAT5e/Cat6 up to 150m
- Inputs: 1x RJ45, 1x phono (RCA) Coaxial & 1x Toslink sockets
- Outputs: 1x RJ45, 1x phono (RCA) Coaxial & 1x Toslink sockets
- Dimensions (WxHxD): 55x22x85mm (each unit)
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €129.987 (€159.88) | ( ) |
3+ | €121.7151 (€149.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.