You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB2.0/Audio/LAN Signal Extender Kit Cat6/7 -
PU-USB-AL-KIT
Product Overview
- USB 2.0, analog audio & LAN extension up to 100m over Cat6/7
- Supports auto-configurable USB port
- All USB device ports are active simultaneously, allowing for the connection of up to 6x USB2.0 devices when used in a point-to-point system
- Inputs: 3x USB-A, 1x 3.5mm Stereo jack, 1x RJ45 I/O, 1x RJ45 LAN
- Outputs: 1x USB-B, 1x 3.5mm Stereo jack
- Power supply: 24V DC, 2.7A
- Dimensions (HxWxD): 25x128x113mm
- Weight: 367g
Applications
Consumer Electronics, Hobby & Education, Low Voltage, Signal Processing, Audio Visual, Installations, Business, Audio
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €393.24 (€483.69) | ( ) |
2+ | €369.054 (€453.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.