You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10x10 4K HDMI HDBaseT AVLC Matrix Switch with OAR, Audio IO Zones and Audio Matrix - 

PUV-1082-PRO

New
PUV-1082-PRO - 10x10 4K HDMI HDBaseT AVLC Matrix Switch with OAR, Audio IO Zones and Audio Matrix
PUV-1082-PRO - 10x10 4K HDMI HDBaseT AVLC Matrix Switch with OAR, Audio IO Zones and Audio Matrix
PUV-1082-PRO - 10x10 4K HDMI HDBaseT AVLC Matrix Switch with OAR, Audio IO Zones and Audio Matrix
PUV-1082-PRO - 10x10 4K HDMI HDBaseT AVLC Matrix Switch with OAR, Audio IO Zones and Audio Matrix

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
PUV-1082-PRO
Order Code:
AV30775
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067155544
Catalogue page:
  WEB/9999

Product Overview

Based on the hugely successful PUV-1082-4K22, the CYP PUV-1082-PRO is a high performance matrix switch designed for Professional AV Installers. The Matrix supports the transmission of video resolutions up to 4K UHD 10/12-bit HDR & Dolby Vision (HDCP 2.2, HDMI 2.0) and multi-channel digital audio from 10 HDMI sources to 8 HDBaseT™ outputs and 2 independent HDMI 2.0 outputs (18Gb/s). Despite the 10.2Gb/s limitation of HDBaseT technology, the switch enables data rates up to 18Gb/s to be transmitted using AVLC (Adaptive Visually Lossless Compression) Technology. The transmitter enables 4K UHD sources up to and including 4K @60Hz (4:4:4 8-bit) as well as 10/12-bit sources with HDR (including Dolby Vision) to be extended to a compatible receiver. The result is a perfect 4K visually lossless image delivered to the display screen. The PUV-1082-PRO supports independent video output scaling on all of the HDBaseT and HDMI outputs. The matrix aldo supports high resolution digital audio formats such as LPCM 7.1CH, Dolby TrueHD, Dolby Digital Plus, Dolby Atmos and DTS-HD Master Audio as well as 3D video content. The PUV-1082-PRO incorporates an independent audio matrix with 14 audio outputs and 10 audio inputs. These outputs and inputs can also be used for de-embedding HDMI audio to the audio outputs and embedding audio to the HDBaseT and HDMI outputs. Built for intuitive operation, control is via manual selection buttons on the front panel, IR, RS-232, Telnet or WebGUI. CYP provide control drivers for all major control systems. This unit also supports RS232 passthrough to the receivers. The PUV-1082-PRO is designed to be used with PUV-1830RX-AVLC or PUV-1810RX-AVLC receivers that utilise the full PoH and LAN capabilities of the matrix.
  • HDMI 2.0, HDCP 1.4 and HDCP 2.2 compliant
  • Routes ten HDMI sources to ten displays using eight HDBaseT outputs and two independent HDMI outputs
  • HDBaseT 5-Play™ convergence: High-Definition video and audio, 100BaseT Ethernet, PoH (Power over HDBaseT) and control (Bi-Directional IR & RS-232 pass through)
  • Supports up to 4K UHD (18Gb/s, 4K @50/60Hz 4:4:4 8-bit) video input
  • AVLC (Adaptive Visually Lossless Compression)
  • Supports 10-bit and 12-bit HDR (High Dynamic Range)
  • Supports output resolutions up to 4K @50/60Hz (4:4:4 8-bit)
  • 4K 3G Timings and 1080p up to 100 meters, 4K 6G Timings up to 70 meters
  • Supports passthrough of HD audio formats: LPCM 2/5.1/7.1CH, Dolby Digital 2/5.1CH, Dolby Digital Plus, Dolby TrueHD, Dolby Atmos and DTS-HD Master Audio
  • Supports audio matrix functionality enabling full audio management of the system including HDBaseT audio zone selection and fully independent audio only zones
  • Supports Digital to Analogue Conversion (DAC) and Analogue to Digital Conversion (ADC) for audio integration
  • Supports onboard audio over Cat inputs and outputs for transmission up to 150m
  • Supports Volume, Mute, Treble, Bass and Audio delay for lip-sync on direct audio outputs
  • Optical Audio Return (OAR)
  • Advanced internal and external EDID management with 4 sets of configurable EDID settings
  • Internal test pattern generation for self-testing and sink device testing. (Internal test patterns up to and including 4K signals)
  • Supports HDCP repeating and CEC functions
  • Control is via RS-232, remote control, on-panel control and IP Control (Telnet & Web GUI)
  • 2U Height, rack mounted design
  • Input Connections: 10x HDMI, 10x RCA, 2x TOSLink, 2x RJ45 audio, RJ45 LAN, 9-pin RS232, 9x 3.5mm IR
  • Output Connections: 8x RJ45 AV, 2x HDMI, 8x RCA, 2x RJ45 audio, 11x 3.5mm IR
  • Dimensions (HxWxD): 89x438x316mm

Contents

Matrix, remote control, AC adaptor, 2x IR blaster, 2x IR extender, rackmount ears, detachable handles and user guide

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060067155544

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€4,440.15 ( €5,461.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4,440.15 (€5,461.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €4,164.03 (€5,121.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --