You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60m HDBaseT LITE Slimline Transmitter - 4K, HDCP2.2, PoH, OAR -
PUV-1230PL-TX
- Manufacturer:
- CYP CYP
- Manufacturer Part No:
- PUV-1230PL-TX
- Order Code:
- AV26336
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060067154653
- Technical Datasheet:
- PUV-1230PL-TX Datasheet
Product Overview
- Advanced signal management for reliable results
- RS232 and PoH (Power over HDBaseT) support
- Transmit 4K video up to 35m via Cat 5e/6 and up to 60m via Cat 6A/7 network cables
- VGA to WUXGA resolution support; 480i to 1080p, 4K Ultra-HD & 4K/2K @24/25/30Hz and 4K Ultra-HD & 4K/2K @60Hz
- Display support dependent upon EDID settings of output display
- High definition audio with 2/5.1/7.1ch LPCM, Dolby 2/5.1ch Dolby Atmos/Digital Plus/TrueHD and DTS-HD Master Audio
- Optical Audio Return (OAR)
- Supports 3D, HDCP repeating and CEC functions
- Connections: HDMI in, RJ45 out, 3-pin Phoenix in/out (audio), IR in/out, 3-pin Phoenix (RS232) and USB service
Contents
Transmitter, AC adaptor and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €324.09 (€398.63) | ( ) |
3+ | €303.03 (€372.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.