You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDBaseT Lite Multi-Format Switching Transmitter - 

PUV-1250PL-TX

New
PUV-1250PL-TX - HDBaseT Lite Multi-Format Switching Transmitter
PUV-1250PL-TX - HDBaseT Lite Multi-Format Switching Transmitter
PUV-1250PL-TX - HDBaseT Lite Multi-Format Switching Transmitter
PUV-1250PL-TX - HDBaseT Lite Multi-Format Switching Transmitter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
PUV-1250PL-TX
Order Code:
AV30763
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067155841
Catalogue page:
  WEB/9999

Product Overview

The CYP PUV-1250PL-TX is a Multi-Format HDBaseT™ Extender designed to provide a flexible solution for educational and corporate environments. Featuring HDMI, USB-C, DisplayPort & VGA inputs with support for 4K (4K @24-30Hz 4:4:4, 4K @60Hz 4:2:0), the PUV-1250PL-TX offers a wide variety of connectivity and switching options for any presentation space. 4K signals beyond HDBaseT bandwidth are automatically converted to ensure a signal is always received by the receiver. Auto-switching is operational across all digital video inputs ensuring the active source will always be displayed. EDID & HDCP settings can be adjusted from the WebGUI plus signal event automation allows CEC commands to be sent to turn on connected screens once an active source is detected. The USB-C input provides power (up to 60W) to any connected device, and the HDBaseT output provides PoH (Power over HDBaseT) to connected compatible receivers such as the PUV-1210PL-RX. Intuitive operation with the front panel controls or provided via WebGUI, IP Telnet and RS232.
  • HDBaseT output supports resolutions up to 4K @60Hz (4:2:0, 8-bit) or 4K @30Hz (4:4:4, 8-bit)
  • 4K@50/60Hz (4:4:4, 8-bit) or 4K 10/12-bit sources will be automatically converted to 1080p
  • HDMI 2.0, DisplayPort 1.4, and DVI 1.0 compliant
  • HDMI, DisplayPort, VGA with analogue audio and USB-C inputs
  • USB Type-C port provides power (up to 60W) or charge to any compatible device
  • Integrated auto-switching across all digital video inputs
  • Supports passthrough of many audio formats including 8 channel LPCM, Bitstream and HD Bitstream
  • Signal event automation using CEC commands
  • Comprehensive EDID & HDCP management
  • Dimensions (HxWxD): 25x232x108mm

Contents

Transmitter, AC adaptor, terminal block, IR blaster cable and user guide

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060067155841

Available for back order

More stock available to supplier lead times which is approximately 15/09/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€510.40 ( €627.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €510.40 (€627.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €481.40 (€592.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --