You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDBaseT Transmitter & Receiver Kit with LAN & PoH - 

PUV-1510-KIT

New
PUV-1510-KIT - HDBaseT Transmitter & Receiver Kit with LAN & PoH
PUV-1510-KIT - HDBaseT Transmitter & Receiver Kit with LAN & PoH
PUV-1510-KIT - HDBaseT Transmitter & Receiver Kit with LAN & PoH
PUV-1510-KIT - HDBaseT Transmitter & Receiver Kit with LAN & PoH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
PUV-1510-KIT
Order Code:
AV30760
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067156763
Catalogue page:
  WEB/9999

Product Overview

The CYP PUV-1510-KIT Transmitter and Receiver Kit enables transmission of video resolutions up to 4K UHD along with HD audio, 2-Way IR, RS-232, PoH (Power over HDBaseT) and LAN signals up to 100m. This solution provides advanced signal management ensuring reliable results in the most demanding installation environments. All audio, video, control and power signals are transmitted simultaneously over a single Cat6A/7 cable up to 100m.
  • HDCP 2.2 Compliant 
  • Supports uncompressed video/audio up to 10.2Gbps
  • Supports HDCP repeating and CEC functions
  • Resolutions up to 4K UHD@24/25/30Hz (RGB 4:4:4 & YUV 4:2:2), 4K @60Hz (YUV 4:2:0), 4K/2K@24/25/30Hz (RGB 4:4:4 & YUV 4:2:2) and 4K/2K @60Hz (YUV 4:2:0)
  • 4K/2K & 4K UHD signals can be transmitted up to 70m via Cat5e/6 and 100m via Cat6a/7
  • 1080p signals can be transmitted up to 100m via Cat5e/6/6A/7
  • Audio support up to 7.1CH & Dolby TrueHD, DTS-HD
  • 5-Playâ„¢ convergence: HDMI, LAN, PoH & Control (IR & RS232)
  • Supports 3D signals
  • TX Connections: HDMI in, RJ45 AV out, RJ45 LAN, 9-pin RS232 and 2x 3.5mm IR in/out
  • RX Connections: RJ45 AV in, HDMI out, RJ45 LAN, 9-pin RS232 and 2x 3.5mm IR in/out
  • Dimensions (HxWxD): 25x128x108mm

Contents

Transmitter, receiver, AC adaptor, IR extender, IR blaster and user guide

Footnotes

Note: Resolution support is dependent upon the output display’s EDID settings.

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060067156763

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€450.45 ( €554.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €450.45 (€554.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €423.54 (€520.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --