You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100m HDBaseT Transmitter & 4K HDMI Scaler - 4K, HDCP2.2, LAN, PoH, OAR -
PUV-1550S-TX
- Manufacturer:
- CYP CYP
- Manufacturer Part No:
- PUV-1550S-TX
- Order Code:
- AV27236
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060067155018
- Technical Datasheet:
- PUV-1550S-TX Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Transmit 4K video up to 70m via Cat 5e/6 and up to 100m via Cat 6A/7 network cables
- Upscales 1080p content to 4K or downscales 4K to 1080p (maintains same framerate)
- Supports control over remote devices via bi-directional RS232, IR and LAN connection
- RS232 and PoH (Power over HDBaseT) support
- Analogue audio output allows for audio de-embedding from the HDMI source
- Supports OAR (Optical Audio Return) and DAC (Digital to Analogue Conversion) audio conversion
- Wide 4K resolution support; 3840x2160 @24/25/30Hz, 4096x2160 @24/25/30Hz, 3840x2160 @50/60Hz (4:4:4), 4096x2160 @50/60Hz (4:4:4)
- Automatic RGB/YUV 4:4:4 to YUV 4:2:0 conversion
- High definition audio with 2/5.1/7.1ch LPCM, Dolby 2/5.1ch Dolby Atmos/Digital Plus/TrueHD and DTS-HD Master Audio
- Integrated EDID management, OSD and internal test pattern generator for troubleshooting
- Connections: HDMI in/out, RJ45 in/out, IR in/out, 3-pin Phoenix in (RS232) and 5-pin Phoenix out (analogue audio)
Contents
Transmitter, ac adaptor, IR emitter, IR extender, terminal blocks and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €478.5885 (€588.66) | ( ) |
3+ | €447.8643 (€550.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.