You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDBaseT Switching Desktop Transmitter for Reverse Power PUV-1600 Series - 

PUV-1630TTX

New
PUV-1630TTX - HDBaseT Switching Desktop Transmitter for Reverse Power PUV-1600 Series
PUV-1630TTX - HDBaseT Switching Desktop Transmitter for Reverse Power PUV-1600 Series
PUV-1630TTX - HDBaseT Switching Desktop Transmitter for Reverse Power PUV-1600 Series
PUV-1630TTX - HDBaseT Switching Desktop Transmitter for Reverse Power PUV-1600 Series
PUV-1630TTX - HDBaseT Switching Desktop Transmitter for Reverse Power PUV-1600 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
PUV-1630TTX
Order Code:
AV30767
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067155537
Catalogue page:
  WEB/9999

Product Overview

The CYP PUV-1630TTX is specifically designed for commercial and corporate applications. Presentation equipment in corporate meeting rooms can be difficult to operate and may provide users with challenges when connecting their source to the installed AV system. Flexible meeting rooms are also becoming more commonplace, which is where the PUV-1630TTX provides the perfect balance of ease of use and portability. In collaboration with power and lighting specialists CMD, CYP has developed a dedicated HDBaseT switcher and Transmitter that fits seamlessly into the CMD Contour range. Providing the user with a flexible AV solution that removes the boundaries of how a meeting space can be used. The PUV-1630TTX Transmitter is a versatile switch which allows uncompressed HDMI and VGA signals to be transmitted over a Single Cat5e/6/7 cable. This solution has the added features of analogue audio embedding and a LAN connection over the same Cat5e/6/7 cable. These combined HDMI and control signals can be transmitted up to a distance of 100 metres to a compatible PUV-1600 Series Receiver. When a device is connected to the PUV-1630TTX, CEC control can be applied to ‘power up’ the connected display and select the correct HDMI input channel (programmed via the WebGUI). The unit provides intuitive push button controls on the front of the panel and is powered via PoH, supplied by a compatible PUV-1600 series receiver.
  • Produced in collaboration with CMD 
  • Supplied complete with the CMD Contour unit, and C-Clamp for tabletop fixing
  • HDBaseT: High-Definition video and audio, 100BaseT Ethernet, PoH (Power over HDBaseT)
  • HDMI 2.0 and DVI 1.0 compatible, compliant with HDCP 2.2
  • Automatic conversion of 4K @50/60Hz HDMI sources to 4K @30Hz (4:4:4 8-Bit) for transmission over HDBaseT
  • Supports VGA input resolutions up to WUXGA (RGB)
  • PoH (Power over HDBaseT) Support
  • Auto Switching
  • CEC Control
  • Front panel push button control
  • Front panel LEDs to indicate Input Selection, link status and power
  • Connections: 2x HDMI in, RJ45 AV out, VGA, 3.5mm audio and RJ45 LAN
  • Dimensions (HxWxD): 85x201x60mm

Contents

Switcher and user guide

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060067155537

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€471.50 ( €579.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €471.50 (€579.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €442.75 (€544.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --