You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDBaseT Switching UK Wallplate Transmitter for Reverse Power PUV-1600 Series - 

PUV-1630TXWP-UK

New
PUV-1630TXWP-UK - HDBaseT Switching UK Wallplate Transmitter for Reverse Power PUV-1600 Series
PUV-1630TXWP-UK - HDBaseT Switching UK Wallplate Transmitter for Reverse Power PUV-1600 Series
PUV-1630TXWP-UK - HDBaseT Switching UK Wallplate Transmitter for Reverse Power PUV-1600 Series
PUV-1630TXWP-UK - HDBaseT Switching UK Wallplate Transmitter for Reverse Power PUV-1600 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
PUV-1630TXWP-UK
Order Code:
AV30768
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067155612
Catalogue page:
  WEB/9999

Product Overview

The CYP PUV-1630TXWP-UK Transmitter is a versatile wallplate switch that allows uncompressed HDMI and VGA signals to be transmitted over a Single Cat5e/6/7 cable. This solution has the added features of analogue audio embedding and a LAN connection over the same Cat5e/6/7 cable. These combined HDMI and control signals can be transmitted up to a range of 100 metres to a compatible PUV-1600 Series Receiver. When a device is connected to the PUV-1630TXWP-UK, CEC control can be applied to ‘power up’ the connected display and select the correct HDMI input channel (programmed via the Web GUI). This unit also supports automatic input detection between the HDMI and the VGA inputs using hot plug detection, offering the user hands-free control of the device. Despite the 10.2Gb/s bandwidth limitation of HDBaseT, this transmitter will automatically convert signals of higher bandwidths ensuring any HDMI 4K UHD signal can be passed through the HDBaseT system. The unit also features push button control on the front of the panel and is powered via PoH supplied by a compatible PUV-1600 series receiver.
  • HDBaseT: High-Definition video and audio, 100BaseT Ethernet, PoH (Power over HDBaseT)
  • HDMI 2.0 and DVI 1.0 compatible, compliant with HDCP 2.2
  • Automatic conversion of 4K @50/60Hz HDMI sources to 4K @30Hz (4:4:4 8-Bit) for transmission over HDBaseT
  • Supports VGA input resolutions up to WUXGA (RGB)
  • PoH (Power over HDBaseT) Support
  • Auto Switching
  • CEC Control
  • Front panel push button control
  • Front panel LEDs to indicate input selection, link status and power
  • Connections: 2x HDMI in, RJ45 AV out, VGA in, 3.5mm audio and RJ45 LAN
  • Dimensions (HxWxD): 87x147x42mm

Contents

Wallplate switch and user guide

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060067155612

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€508.95 ( €626.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €508.95 (€626.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €473.85 (€582.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --