You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDBaseT Multi-Format Switching Desktop Transmitter for Reverse Power PUV-1600 Series - 

PUV-1660TTX

New
PUV-1660TTX - HDBaseT Multi-Format Switching Desktop Transmitter for Reverse Power PUV-1600 Series
PUV-1660TTX - HDBaseT Multi-Format Switching Desktop Transmitter for Reverse Power PUV-1600 Series
PUV-1660TTX - HDBaseT Multi-Format Switching Desktop Transmitter for Reverse Power PUV-1600 Series
PUV-1660TTX - HDBaseT Multi-Format Switching Desktop Transmitter for Reverse Power PUV-1600 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
PUV-1660TTX
Order Code:
AV30769
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067155933
Catalogue page:
  WEB/9999

Product Overview

The PUV-1660TTX is specifically designed for commercial and corporate applications. Presentation equipment in corporate meeting rooms can often be difficult to operate and can provide the user with challenges when connecting their source to the installed AV system. Flexible meeting rooms are also becoming more commonplace, which is where the PUV-1660TTX provides the perfect balance between ease of use and portability. The PUV-1660TTX Transmitter is a HDMI, USB-C and Mini DisplayPort switch which allows uncompressed signals to be transmitted over a Single Cat5e/6/7 cable. This solution also features analogue audio embedding and a LAN connection over the same network cable. These combined AV and control signals can be transmitted up to a range of 100 metres to a compatible PUV-1600 Series Receiver. When a device is connected to the PUV-1660TTX, simple AV control automation can be applied to ‘power up’ the connected display and select the correct HDMI input channel (programmed via the WebGUI). This unit also supports automatic input detection between inputs using hot plug detection, offering the user ‘hands free’ control of the device. Despite the 10.2Gb/s bandwidth limitation of HDBaseT this transmitter will automatically convert signals of higher bandwidths ensuring any HDMI 4K UHD signal can be passed through the HDBaseT system. The unit also features push button control on the front panel, and for added flexibility the unit is powered via PoH supplied by a compatible PUV-1600 series receiver.
  • Supplied complete with desktop unit, and C-Clamp for tabletop fixing
  • HDBaseT: High-Definition video and audio, 100BaseT Ethernet, PoH (Power over HDBaseT)
  • HDMI 2.0 and DVI 1.0 compatible, compliant with HDCP 2.2
  • Automatic conversion of 4K signals above HDBaseT bandwidth
  • PoH (Power over HDBaseT) Support
  • Auto Switching
  • Simple automation control functions
  • Front panel push button control
  • Front panel LEDs to indicate input selection, link status and power
  • Connections: HDMI in, RJ45 AV out, mini DisplayPort in, USB-C, 3.5mm audio and RJ45 LAN
  • Dimensions (HxWxD): 77x170x75mm

Contents

Transmitter and user guide

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060067155933

Available for back order

More stock available to supplier lead times which is approximately 28/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€444.60 ( €546.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €444.60 (€546.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €415.35 (€510.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --