You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

70m HDMI over HDBaseT Lite 4K HDR Receiver with AVLC - 

PUV-1710LRX-AVLC

PUV-1710LRX-AVLC - 70m HDMI over HDBaseT Lite 4K HDR Receiver with AVLC
PUV-1710LRX-AVLC - 70m HDMI over HDBaseT Lite 4K HDR Receiver with AVLC
PUV-1710LRX-AVLC - 70m HDMI over HDBaseT Lite 4K HDR Receiver with AVLC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
PUV-1710LRX-AVLC
Order Code:
AV27499
Also Known As:
GTIN UPC EAN: 5060067155155
Technical Datasheet:
PUV-1710LRX-AVLC   Datasheet
See all Technical Docs

Product Overview

Send and receive 4K Ultra-HD video along with HD audio and 2-way IR over a single Cat 6A/7 cable. This is the receiver unit, a suitable transmitter (such as PUV-1710LTX-AVLC) is required to function.
  • Full HDBaseTâ„¢ 5-Playâ„¢ convergence; HD video & audio, 100BaseT Ethernet, PoH and control
  • Supports Cat 6A/7 cable runs up to 70m (4K 3G & 1080p) or up to 35m (4K 6G)
  • Adaptive Visually Lossless Compression (AVLC) technology enables data rates up to 18Gb/s
  • Manual selection between high quality and standard compression, ideal for use in longer cable runs
  • Supports 10-bit and 12-bit HDR (High Dynamic Range)
  • Output resolutions up to 4K 50/60Hz (8-bit, 4:4:4)
  • Deep Colour input and output up to 12-bit
  • Bi-directional IR, RS232 and PoH (Power over HDBaseT) support
  • High Definition Audio passthrough; LPCM 2/5.1/7.1, Dolby Digital/Dolby Digital Plus/Dolby TrueHD/Dolby Atmos and DTS-HD Master Audio
  • Connections: RJ45 in, HDMI out, IR in/out and RS232 data

Contents

Transmitter, IR emitter, IR receiver and user guide

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060067155155

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€150.995 ( €185.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €150.995 (€185.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €140.5415 (€172.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --