You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
70m HDMI over HDBaseT Lite 4K HDR Transmitter with AVLC -
PUV-1710LTX-AVLC
- Manufacturer:
- CYP CYP
- Manufacturer Part No:
- PUV-1710LTX-AVLC
- Order Code:
- AV27498
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060067155162
- Technical Datasheet:
- PUV-1710LTX-AVLC Datasheet
Product Overview
- Full HDBaseTâ„¢ 5-Playâ„¢ convergence; HD video & audio, 100BaseT Ethernet, PoH and control
- Supports Cat 6A/7 cable runs up to 70m (4K 3G & 1080p) or up to 35m (4K 6G)
- Adaptive Visually Lossless Compression (AVLC) technology enables data rates up to 18Gb/s
- Manual selection between high quality and standard compression, ideal for use in longer cable runs
- Supports 10-bit and 12-bit HDR (High Dynamic Range)
- Output resolutions up to 4K 50/60Hz (8-bit, 4:4:4)
- Deep Colour input and output up to 12-bit
- Bi-directional IR, RS232 and PoH (Power over HDBaseT) support
- High Definition Audio passthrough; LPCM 2/5.1/7.1, Dolby Digital/Dolby Digital Plus/Dolby TrueHD/Dolby Atmos and DTS-HD Master Audio
- Connections: HDMI in, RJ45 out, IR in/out and RS232 data
Contents
Transmitter, AC adaptor, IR emitter, IR receiver and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €179.6184 (€220.93) | ( ) |
3+ | €167.8014 (€206.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.