You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K UHD HDMI over Cat5e / Cat6 / Cat7 HDBaseT HDR Receiver, 70m -
PUV-1730PLRX-AVLC
Product Range Selector (CYP PUV-1730PL HDBaseT Extender)
See all from this product rangeProduct Overview
- Transmit 4K 6G video up to 35m or 4K 3G/1080p up to 70m via Cat 5e/6/7 network cables
- Data rates up to 18Gb/s with AVLC technology (Adaptive Visually Lossless Compression)
- AVLC Features manual selection between High Quality and Standard compression
- Supports resolutions up to 4K UHD (4:4:4, 8-bit, 50/60Hz)
- Supports pass-through of HD audio formats; including Dolby Digital/Digital Plus, Dolby TrueHD, Dolby Atmos, DTS-HD Master Audio and LPCM 2/5.1/7.1 channel
- Supports 10-bit and 12-bit High Dynamic Range (HDR)
- Supports Deep Colour input and output up to 12-bit
- Optical Audio Return (OAR)
- Compliant with HDCP 2.2 and HDCP 1.x
- Powered by PoH (Power over HDBaseT) when paired with compatible transmitter
- Connections: HDMI out, RJ45 in, 3.5mm IR in/out and 9-pin RS232 and Toslink in
Contents
Receiver and user guide
Product Information
- :
- CYP PUV-1730PL HDBaseT Extender
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €238.7034 (€293.61) | ( ) |
2+ | €224.523 (€276.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.