You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100M 4k HDBaseT HDR Transmitter HDCP2.2 -
PUV-1830TX-AVLC
- Manufacturer:
- CYP CYP
- Manufacturer Part No:
- PUV-1830TX-AVLC
- Order Code:
- AV30212
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060067155346
- Technical Datasheet:
- PUV-1830TX-AVLC Datasheet
Product Overview
- HDBaseTâ„¢ supports HD Video & audio, 100BaseT Ethernet, PoH & control (Bidirectional IR/RS-232)
- Supports 3D, 4K UHD (10.2Gbps, 4K@50/60Hz), 10-bit & 12-bit HDR input/output
- Compatible AVLC (Adaptive Visually Lossless Compression) technology, allowing for output of advanced HDCP 2.2 and HDMI 2.0 with no loss of visual quality
- Simultaneous reception of uncompressed video, audio and data over Cat5e/6/7 up to 100m at 1080p and 70m at 4K
- Deep Colour input and output up to 12-bit
- Improved signal integrity via TMDS re-clocking and signal re-generation
- OAR (Optical Audio Return) function to receive optical audio
- Multiple data and control interfaces; IR, RS-232 and LAN connections
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €361.53 (€444.68) | ( ) |
3+ | €338.13 (€415.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.