You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDBaseT 2.0 Matrix Receiver with USB for Reverse Power PUV-2600 Series - 

PUV-2600RX

New
PUV-2600RX - HDBaseT 2.0 Matrix Receiver with USB for Reverse Power PUV-2600 Series
PUV-2600RX - HDBaseT 2.0 Matrix Receiver with USB for Reverse Power PUV-2600 Series
PUV-2600RX - HDBaseT 2.0 Matrix Receiver with USB for Reverse Power PUV-2600 Series
PUV-2600RX - HDBaseT 2.0 Matrix Receiver with USB for Reverse Power PUV-2600 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
PUV-2600RX
Order Code:
AV30770
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067155766
Catalogue page:
  WEB/9999

Product Overview

The CYP PUV-2600RX HDBaseT 2.0 receiver is designed for use in environments that require a wide range of flexibility when it comes to inputs, outputs and control options. With a 2x2 matrix arrangement of HDBaseT & HDMI inputs combined with dual HDMI outputs, this Receiver can handle a variety of source routing scenarios. The HDMI input and outputs support resolutions up to a maximum of 4K @60Hz (4:4:4, 8-bit) while the HDBaseT input supports resolutions up to a maximum of 4K @60Hz (YUV 4:2:0, 8-bit). A balanced analogue stereo audio breakout is also provided (LPCM 2.0 source only) allowing audio from the receiver to be integrated with local amplifier or active speakers. The HDBaseT input not only supports video and audio but also bidirectional Ethernet, RS-232, USB and IR. The PUV-2600RX can provide 48V PoH (Power over HDBaseT) power to the connected HDBaseT Transmitter (compatible Transmitters only), allowing for greater flexibility within different installation scenarios. This unit is controllable via the front-panel controls, Web GUI, Telnet and RS-232.
  • HDMI with 18Gb/s (600MHz), 3D & 4K video support; HDBaseT 2.0 compatible
  • HDCP 1.x & 2.2 compliant
  • Selectable HDMI and HDBaseT inputs
  • HDMI input supports resolutions up to 4K @60Hz (4:4:4, 8-bit)
  • HDBaseT input supports resolutions up to 4K @60Hz (YUV 4:2:0, 8-bit)
  • HDMI output supports resolutions up to 4 K@60Hz (4:4:4, 8-bit)
  • 2x2 Matrix switching (both HDMI outputs are independent)
  • Supported HDBaseT features: HD video and audio, 100BaseT Ethernet, 48V PoH, and control (bidirectional IR/RS-232/USB passthrough)
  • Supports passthrough of LPCM 2.0/5.1/7.1, Bitstream & HD Bitstream audio formats
  • Balanced analogue stereo audio breakout
  • Flexible USB host selection using front panel buttons
  • Multiple USB hosts may be connected at once (up to 3 total, between the Tx and a compatible Rx unit) with a single selected host active at a time
  • Supports 48V PoH from Receiver (PSE) to Transmitter (PD) (compatible Transmitters only)
  • Controllable via front panel buttons, Web GUI, Telnet and RS-232
  • Connections: 1x HDMI in, 2x HDMI out, RJ45 AV in, RJ45 LAN, 2x 3.5mm IR in/out, 3.5mm RS232, 3-pin Phoenix RS232, 5-pin Phoenix audio, USB B and 3x USB-A
  • Dimensions (HxWxD): 25x232x158mm

Contents

Receiver, AC adaptor, IR blaster cable, IR extender cable, terminal blocks and user guide

Footnotes

Note: Recommended Transmitter is EL-2600V or similar HDBaseT 2.0 product

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060067155766

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€707.85 ( €870.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €707.85 (€870.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €666.90 (€820.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --