You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDBaseT 2.0 Receiver with USB for Reverse Power PUV-2600 Series -
PUV-2606RX
New- Manufacturer:
- CYP CYP
- Manufacturer Part No:
- PUV-2606RX
- Order Code:
- AV30771
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060067156534
- Technical Datasheet:
- PUV-2606RX Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- HDMI 2.0 and DVI 1.0 compatible, compliant with HDCP 2.2 & 1.x
- HDBaseT 2.0 compatible
- Supports HDBaseT input resolutions up to 4K @60Hz (4:2:0, 8-bit)
- HDMI output supports resolutions up to 4K @60Hz (4:2:0, 8-bit)
- HDBaseT input receives video, audio, and data over a single Cat5e/6/7 cable and can reach distances up to 100m at 4K when using Cat.6a/7
- HDBaseT feature support: HD Video and Audio, 100BaseT Ethernet, PoH (PSE), and control (bi-directional IR/RS-232/USB 2.0)
- Supports CEC bypass
- Supports passthrough of audio formats including LPCM (up to 8 channels), Bitstream and HD Bitstream from HDMI sources
- Reception of independent analogue stereo audio extension
- Flexible USB host selection using the front panel button
- Supports local power, or power via PoH from Receiver (PSE) to Transmitter (PD) (compatible Receivers only)
- Controllable via a front panel button
- Connections: RJ45 AV in, HDMI out, 2x 3.5mm IR in/out, RJ45 LAN, 5-pin Phoenix audio, USB B and 3x USB-A
- Dimensions (HxWxD): 25x232x108mm
Contents
Receiver, AC adaptor, IR blaster cable, IR extender cable and user guide
Footnotes
Product Information
- :
- -
- :
- UK Type G
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €455.13 (€559.81) | ( ) |
3+ | €427.05 (€525.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.