You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1 to 8 (2x4 Group Mode) 4K HDMI Switching Distribution Amplifier - 

QU-28S-4K22

New
QU-28S-4K22 - 1 to 8 (2x4 Group Mode) 4K HDMI Switching Distribution Amplifier
QU-28S-4K22 - 1 to 8 (2x4 Group Mode) 4K HDMI Switching Distribution Amplifier
QU-28S-4K22 - 1 to 8 (2x4 Group Mode) 4K HDMI Switching Distribution Amplifier
QU-28S-4K22 - 1 to 8 (2x4 Group Mode) 4K HDMI Switching Distribution Amplifier

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
QU-28S-4K22
Order Code:
AV30778
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067155421
Catalogue page:
  WEB/9999

Product Overview

The CYP QU-28S-4K22 is an advanced signal distribution tool providing high performance audio and video support including HDR and other features defined by the HDMI 2.0a specification. 4K HDR video sources up to and including 4K @60Hz (4:4:4, 8-bit) as well as 10/12-bit sources with HDR can be distributed across the 8 outputs. Passthrough of multiple digital audio formats such as LPCM 7.1, Bitstream and advanced HD Bitstream with audio sampling rates up to 192kHz are also supported. An independent HDCP management engine for each output ensures stable HDCP performance. This Distribution Amplifier also includes a unique “Group Mode” feature which allows the unit to function as two independent 1x4 splitters. When Group Mode is enabled, each of the 2 HDMI inputs are routed to their own discrete set of 4 outputs. When a mixture of displays with different specifications are connected, each output can be configured to scale 4K to 1080p or apply colour space conversion (4:4:4 to 4:2:0), as appropriate. The amplifier provides an intuitive set of front panel controls along with OSD as well as RS-232 control options.
  • HDMI 4K HDR 18Gb/s with 3D & 4K @60Hz support, DVI 1.0 compatible
  • HDCP 2.2 and HDCP Backwards Compatible
  • Supports up to 4K UHD (18Gb/s, 4K @50/60Hz 4:4:4, 8-bit) video signals
  • 8 Output HDMI splitter with 2 selectable inputs and automatic input switching support
  • Unique Group Mode allows the unit to function as two independent 1x4 splitters in a single unit
  • Supports current 10-bit and 12-bit HDR (High Dynamic Range) formats
  • Supports passthrough of LPCM 7.1, Bitstream and advanced HD Bitstream audio formats
  • Independent output selection, 4K to 1080p downscaling/colour space conversion (4:4:4 to 4:2:0)
  • Independent HDCP management engine for each output ensures stable performance
  • Supports eight internal EDIDs, eight external EDIDs copied from connected devices and two user provided EDIDs
  • Support for the CEC System Reset
  • Front panel control buttons with OSD and RS-232

Contents

HDMI splitter, AC adaptor, terminal block to RS232 adaptor cable and user guide

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060067155421

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€286.35 ( €352.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €286.35 (€352.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €266.80 (€328.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --