You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K H.265 Streaming SDM Output Module -
SDM-XT-4K
New- Manufacturer:
- CYP CYP
- Manufacturer Part No:
- SDM-XT-4K
- Order Code:
- AV30791
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060067156640
- Technical Datasheet:
- SDM-XT-4K Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Generates a stream Primary stream for large screen use and 3 service-targeted streams for mobile devices
- Stream encoding is capable at 4K resolutions, either up to 4K @60Hz 4:2:0 or 4K @30Hz 4:4:4
- Supports live direct streaming to Facebook, YouTube, Twitch channels etc
- Supports independent recording to a user-determined destination
- Recorded video can be stored on locally connected USB storage (FAT or exFAT format) or to a designated network drive supporting NFS or CIFS
- For use with any of CYP's output based SDM core Products
- Dimensions (HxWxD): 25x82x111mm
Contents
Module and user guide
Product Information
- :
- -
- :
- RJ45
- :
- -
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 17/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €586.50 (€721.40) | ( ) |
| 3+ | €546.25 (€671.89) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























