You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4K SDVoE 10GbE AV over IP HDMI Receiver with USB - 

SDV-C2-RX

New
SDV-C2-RX - 4K SDVoE 10GbE AV over IP HDMI Receiver with USB
SDV-C2-RX - 4K SDVoE 10GbE AV over IP HDMI Receiver with USB
SDV-C2-RX - 4K SDVoE 10GbE AV over IP HDMI Receiver with USB
SDV-C2-RX - 4K SDVoE 10GbE AV over IP HDMI Receiver with USB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
SDV-C2-RX
Order Code:
AV30740
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067156497
Catalogue page:
  WEB/9999

Product Overview

The CP SDV-C2-RX is designed for high-quality, IP routable, AV extension over a 10GbE IP Network with minimum latency. By using a sophisticated ultra-light compression scheme (lossless for most content) it’s a great solution for extending 4K audio/video streams (HDMI or DisplayPort) and data. Advanced HDMI content such as HDR (High Dynamic Range), 10-bit color and multi-channel HD Bitstream audio can be transmitted in pass-through mode. The use of high performance 10 Gigabit Ethernet ports and Cat6A (or better) cable allows for point-to-point transmission of the video signal up to 100m. Multiple control and data signals may also be transmitted along with the audio and video, including IR, RS-232, USB 2.0 and Ethernet.
  • IP routable with minimum latency (requires optional IP Master Controller or control software)
  • Ultra-light compression, lossless for most content
  • Extension up to 100m in Point-to-Point mode (with Cat.6A cable)
  • Supports passthrough of 10/12-bit HDR sources (Point-to-Point and Bypass modes only)
  • Supports passthrough of audio formats including LPCM (up to 8 channels), Bitstream and HD Bitstream from HDMI or DisplayPort sources
  • Analogue stereo audio extension, insertion and extraction (insertion and extraction requires optional IP Master Controller or control software)
  • Unit can be powered directly by PoE when connected to a 10 Gigabit Ethernet (10GbE) switch that provides PoE (802.3at)
  • Basic configuration via front panel buttons with an OSD
  • HDMI 2.0 and DVI 1.0 compatible, compliant with HDCP 2.2 & HDCP 1.x
  • Connections: Cat6A in, HDMI out, analogue stereo in/out, USB Mini B and 2x USB-A
  • Dimensions (HxWxD): 25x232x108mm

Contents

Receiver, AC adaptor and user guide

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060067156497

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€982.80 ( €1,208.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €982.80 (€1,208.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €921.96 (€1,134.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --