You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K UHD SDVoE 10GbE AV over IP Transmitter with USB -
SDV-C2-TX
NewProduct Overview
- IP routable with minimum latency (requires optional IP Master Controller or control software)
- Ultra-light compression, lossless for most content
- Extension up to 100m in Point-to-Point mode (with Cat6A cable)
- Supports independent breakaway A/V matrix switching with minimum latency and multi-view compositing (requires optional IP Master Controller or control software)
- Supports passthrough of 10/12-bit HDR sources (Point-to-Point and Bypass modes only)
- Supports passthrough of audio formats including LPCM (up to 8 channels), Bitstream and HD Bitstream from HDMI or DisplayPort sources
- Analogue stereo audio extension, insertion and extraction (insertion and extraction requires optional IP Master Controller or control software)
- Unit can be powered directly by PoE when connected to a 10 Gigabit Ethernet (10GbE) switch that provides PoE (802.3at)
- Basic configuration via front panel buttons with an OSD
- HDMI 2.0 and DVI 1.0 compatible, and compliant with HDCP 1.x/2.2
- Connections: DisplayPort & HDMI in, HDMI and RJ45 out, analogue stereo in/out, USB mini B and 2x USB-A
- Dimensions (HxWxD): 25x215x117mm
Contents
Transmitter, AC adaptor and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €982.80 (€1,208.84) | ( ) |
3+ | €921.96 (€1,134.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.