You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K SDVoE 10GbE AV over IP Fibre Transceiver with USB -
SDV-FTRX-U
NewProduct Overview
- HDMI 2.0 and DVI 2.0 compatible, compliant with HDCP 2.2 & HDCP 1.x
- Can be configured to function as either a Transmitter or a Receiver
- IP switchable with minimum latency (requires optional control centre or control software)
- Ultra-light compression, lossless for most content
- Capable of extension up to 30km (maximum distance depends on the SFP+ module and type of fiber used)
- Supports passthrough of 10/12-bit HDR sources (Point-to-Point and Bypass modes only)
- Supports passthrough of audio formats including LPCM (up to 8 channels), Bitstream and HD Bitstream from HDMI or DisplayPort sources
- Analogue stereo audio extension, insertion and extraction (insertion and extraction requires optional IP Master Controller/control software)
- Bi-directional IR, RS-232, USB 2.0, and Ethernet extension
- Signal transmission interfaces with 10-Gigabit Ethernet switches via XFI (IEEE 802.3ae) compatible SFP+ fiber modules
- Basic configuration via front panel buttons with an OSD
- Connections: HDMI and DisplayPort in, HDMI out, Analogue stereo, USB Mini B and 3x USB-A
- HDMI output functions as local monitor output in Transmitter Mode
- Analogue stereo connection functions as an input in Transmitter Mode or an output in Receiver Mode
- Dimensions (HxWxD): 25x232x158mm
Contents
Transceiver, AC adaptor and user guide
Footnotes
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 15/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,339.80 (€1,647.95) | ( ) |
3+ | €1,258.60 (€1,548.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.